Kyocera L0201R56AHS/500 technical specifications.
| Package/Case | 0201 |
| Inductance | 0.56nH |
| Max DC Current | 500mA |
| Q Factor | 9 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 31MHz |
| Test Frequency | 450MHz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L0201R56AHS/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.