Kyocera L0201R82AHSTR/500 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 200mR |
| Height - Seated (Max) | 0.011inch |
| Inductance | 0.82nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistor Type | Thin Film |
| Self Resonant Frequency | 28GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| Width | 0.012inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera L0201R82AHSTR/500 to view detailed technical specifications.
No datasheet is available for this part.