Kyocera L06038R2BGWTR technical specifications.
| Package/Case | 0603 |
| Height | 0.61mm |
| Inductance | 8.2nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.8GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06038R2BGWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.