Kyocera L08051R8BEWTR/500 technical specifications.
| Current Rating | 1A |
| Height | 0.91mm |
| Inductance | 1.8nH |
| Length | 2.11mm |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L08051R8BEWTR/500 to view detailed technical specifications.
No datasheet is available for this part.