Kyocera L08052R7BESTR technical specifications.
| Package/Case | 0805 |
| Depth | 1.6mm |
| Height | 1.04mm |
| Inductance | 2.7nH |
| Max DC Current | 1A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L08052R7BESTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.