
Kyocera LD031U820FAB9A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.91mm |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| Width | 0.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD031U820FAB9A to view detailed technical specifications.
No datasheet is available for this part.