This Kyocera ceramic capacitor has a capacitance of 27 picofarads and operates at a maximum voltage of 50 volts with a tolerance of 5%. It is constructed with a C0G dielectric and has a surface mount termination. The capacitor is available in a 0805 package with dimensions of 2mm in length, 1.25mm in width, and 0.94mm in height. It can operate within a temperature range of -55 to 125 degrees Celsius.
Kyocera LD055A270JAB9A technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD055A270JAB9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.