This 100uF ceramic capacitor from Kyocera is rated for 6.3V DC and features a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case, suitable for surface mount technology (SMT), and is available in quantities of 700. It is supplied on tape and reel.
Kyocera LD126D107MAB2A technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X5R |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD126D107MAB2A to view detailed technical specifications.
No datasheet is available for this part.