Kyocera LD142C224KAB1A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5764 |
| Package/Case | 2220 |
| Dielectric | X7R |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Weight | 0.016932oz |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD142C224KAB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.