This 200V electrolytic capacitor from Kyocera features a capacitance of 470uF with a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in aluminum with a lead pitch of 8.5mm and a length of 35mm. It is available in quantities of 250.
Kyocera LDM2D471MLRZGA technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 8.5mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Series | DM |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LDM2D471MLRZGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.