
Kyocera LDQ2G221MERAHA technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 8.5mm |
| Leakage Current | 880uA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | DQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LDQ2G221MERAHA to view detailed technical specifications.
No datasheet is available for this part.