Kyocera LDQ2G221MLRAGA technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 8.5mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | DQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LDQ2G221MLRAGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.