This ceramic capacitor from Kyocera features a capacitance of 330nF with a tolerance of 20%. It has a package case size of 0306 and measures 1.6mm in depth and 0.76mm in length. The capacitor operates within a temperature range of -55°C to 85°C and is packaged on a tape and reel. It is a single-terminal, two-terminal device and is compliant with RoHS regulations.
Kyocera LG224D334MAT2S1 technical specifications.
| Capacitance | 330nF |
| Package/Case | 0306 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Length | 0.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 1 |
| Number of Terminals/Pins | 2 |
| Packaging | Tape and Reel |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Terminal Pitch | 1.5mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LG224D334MAT2S1 to view detailed technical specifications.
No datasheet is available for this part.