This 47nF ceramic capacitor from Kyocera features a 20% tolerance and is packaged in a 0306 case. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a terminal pitch of 1.5mm. It is available on tape and reel.
Kyocera LG226D473MAT2S1 technical specifications.
| Capacitance | 47nF |
| Package/Case | 0306 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Length | 0.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 1 |
| Number of Terminals/Pins | 2 |
| Packaging | Tape and Reel |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Terminal Pitch | 1.5mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LG226D473MAT2S1 to view detailed technical specifications.
No datasheet is available for this part.