Kyocera LGK2C222MEHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Leakage Current | 1.77mA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.45A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK2C222MEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.