Kyocera LGK2D471MHSA technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LGK2D471MHSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.