Kyocera LGK2E152MHHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Length | 63mm |
| Package Quantity | 200 |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LGK2E152MHHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.