Kyocera LGK2G151MHSB technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Package Quantity | 25 |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LGK2G151MHSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.