Aluminum Electrolytic Capacitors - Snap In 250volts 1000uF 35x45 20% 10LS
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Series | GQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |