Kyocera LGQ2G121MESA technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | GQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGQ2G121MESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.