Kyocera LICA3T263P1FC-4AA technical specifications.
| Capacitance | 26nF |
| Package/Case | Ceramic |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Radiation Hardening | No |
| Terminal Pitch | 0.4mm |
| Tolerance | 100% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LICA3T263P1FC-4AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.