Kyocera LMMN03A2K680MTAR technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 5.5R |
| Depth | 2.7mm |
| Inductance | 68uH |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMMN03A2K680MTAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.