Kyocera LMMN03A2M3R9MTAR technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 2.7mm |
| Inductance | 3.9uH |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMMN03A2M3R9MTAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.