Kyocera LMXN0705M470CTAS technical specifications.
| DC Current | 500mA |
| DC Resistance (DCR) | 640mR |
| Depth | 4.45mm |
| Inductance | 47uH |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.64R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN0705M470CTAS to view detailed technical specifications.
No datasheet is available for this part.