The LMXN0705M471CTAS inductor from Kyocera features a 470uH inductance value and a DC resistance of 5.06 ohms. It can handle a maximum DC current of 160mA and operates within a temperature range of -40°C to 125°C. The inductor is packaged on a tape and reel and is RoHS compliant. It has a length of 6.6mm and a depth of 4.45mm, with a test frequency of 100kHz.
Kyocera LMXN0705M471CTAS technical specifications.
| DC Current | 160mA |
| DC Resistance (DCR) | 5.06R |
| Depth | 4.45mm |
| Inductance | 470uH |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 5.06R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN0705M471CTAS to view detailed technical specifications.
No datasheet is available for this part.