Kyocera LMXN1309M221CTAS technical specifications.
| DC Current | 560mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 9.4mm |
| Inductance | 220uH |
| Length | 12.95mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN1309M221CTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.