Kyocera LMXN1310M101BTAS technical specifications.
| DC Current | 950mA |
| DC Resistance (DCR) | 280mR |
| Depth | 9.9mm |
| Inductance | 100uH |
| Length | 13.2mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN1310M101BTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.