Kyocera LMXN1310M680BTAS technical specifications.
| Height | 6.35mm |
| Length | 13.2mm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMXN SERIES |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN1310M680BTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.