Kyocera LMXN1915M330CTAS technical specifications.
| DC Current | 5.5A |
| DC Resistance (DCR) | 66mR |
| Depth | 15.24mm |
| Inductance | 33uH |
| Length | 18.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.066R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN1915M330CTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.