Kyocera LMXN2216M471BTAS technical specifications.
| DC Current | 800mA |
| DC Resistance (DCR) | 950mR |
| Depth | 16.26mm |
| Inductance | 470uH |
| Length | 22.35mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN2216M471BTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.