Kyocera LMXS1309M101DTAS technical specifications.
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 1.11R |
| Depth | 9.4mm |
| Inductance | 100uH |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXS1309M101DTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.