This 400V aluminum screw terminal capacitor from Kyocera features a capacitance of 1.8mF with a 20% tolerance. It is available in a bulk packaging quantity of 25 pieces. The capacitor is part of the NW series and has a screw termination.
Kyocera LNW2G182MSEF technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2G182MSEF to view detailed technical specifications.
No datasheet is available for this part.