Kyocera LNW2G392MSEH technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2G392MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.