This 500V aluminum screw terminal capacitor has a capacitance of 1mF and a tolerance of 20%. It is available in a bulk packaging with 25 pieces per unit. The capacitor is part of the NW series and features screw termination.
Kyocera LNW2H102MSEF technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2H102MSEF to view detailed technical specifications.
No datasheet is available for this part.