The LNW2H152MSEG is a 500V capacitor with a capacitance of 1.5mF, available in a bulk packaging quantity of 25 units. It features an aluminum case and screw termination. The capacitor is part of the NW series and has a tolerance of 20%. It is suitable for applications requiring a high voltage rating.
Kyocera LNW2H152MSEG technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2H152MSEG to view detailed technical specifications.
No datasheet is available for this part.