Kyocera LNW2L182MSEH technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2L182MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.