The LNW2V103MSEH is a 350V aluminum screw terminal capacitor with a capacitance of 10mF and a tolerance of 20%. It is available in bulk packaging with a package quantity of 10. The capacitor is part of the NW series and features screw termination.
Kyocera LNW2V103MSEH technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2V103MSEH to view detailed technical specifications.
No datasheet is available for this part.