Kyocera LNW2V103MSEJ technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2V103MSEJ to view detailed technical specifications.
No datasheet is available for this part.