The Kyocera LNW2V222MSEF is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a voltage rating of 350 volts. It has a tolerance of 20% and is available in a bulk packaging quantity of 25 pieces. The capacitor is mounted via screw termination and has an aluminum package case.
Kyocera LNW2V222MSEF technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2V222MSEF to view detailed technical specifications.
No datasheet is available for this part.