This 350V capacitor features a capacitance of 4.7mF with a tolerance of 20%. It is constructed with an aluminum case and is designed for screw mount applications. Available in quantities of 25, this component is packaged in bulk.
Kyocera LNW2V472MSEG technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2V472MSEG to view detailed technical specifications.
No datasheet is available for this part.