This 350V aluminum screw terminal capacitor from Kyocera has a capacitance of 6.8mF and a tolerance of 20%. It is available in a bulk packaging with 15 units per package. The capacitor is part of the NW series and features a screw termination.
Kyocera LNW2V682MSEH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2V682MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.