This 450V aluminum screw terminal capacitor from Kyocera features a capacitance of 1mF with a 20% tolerance. It is available in a bulk packaging quantity of 50 pieces. The capacitor is designed with a screw terminal for secure mounting and is part of the NW series from Kyocera.
Kyocera LNW2W102MSEF technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2W102MSEF to view detailed technical specifications.
No datasheet is available for this part.