This 1.5 millifarad capacitor is rated for 450 volts and has a tolerance of 20%. It features an aluminum package with screw terminals and is available in quantities of 25. The capacitor is packaged in bulk and is part of the NW series from Kyocera.
Kyocera LNW2W152MSEF technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2W152MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.