This 450V capacitor features a capacitance of 1.8mF with a tolerance of 20%. It has a screw terminal for easy mounting and is packaged in a bulk quantity of 25 pieces. The capacitor is made of aluminum and is part of the NW series from Kyocera.
Kyocera LNW2W182MSEF technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2W182MSEF to view detailed technical specifications.
No datasheet is available for this part.