Kyocera LP0402N2442ANTR/500 technical specifications.
| Bandwidth | 2.442GHz |
| Package/Case | 0402 |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Max Frequency | 2.4kHz |
| Min Frequency | 2.484kHz |
| Reach SVHC Compliant | No |
| Series | LP |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0402N2442ANTR/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.