Kyocera LP0603A0902ANTR/500 technical specifications.
| Bandwidth | 902MHz |
| Package/Case | 0603 |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Max Frequency | 890Hz |
| Min Frequency | 915Hz |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Series | LP |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0603A0902ANTR/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.