Kyocera LP0603A1842ANTR/500 technical specifications.
| Bandwidth | 1.842GHz |
| Package/Case | 0603 |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Frequency | 1.805kHz |
| Min Frequency | 1.88kHz |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Series | LP |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0603A1842ANTR/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.