Kyocera LP0603N3599ANTR\500 technical specifications.
| Package/Case | 0603 |
| Depth | 0.84mm |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 3599MHz |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0603N3599ANTR\500 to view detailed technical specifications.
No datasheet is available for this part.