Kyocera LP0603N5500ANTR/500 technical specifications.
| Bandwidth | 5.5GHz |
| Package/Case | 0603 |
| Impedance | 50R |
| Insertion Loss | -0.2dB |
| Max Frequency | 5.35kHz |
| Min Frequency | 5.65kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Series | LP |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0603N5500ANTR/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.