Kyocera LP0805A2100ASTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0805A2100ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.